Direct



MCP1725-3002E/MC | |
|---|---|
DigiKey Part Number | MCP1725-3002E/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1725-3002E/MC |
Description | IC REG LINEAR 3V 500MA 8-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1725-3002E/MC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.35V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1725T-3002E/MC | Microchip Technology | 275 | MCP1725T-3002E/MCCT-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,62825 € | 376,95 € |
| Unit Price without VAT: | 0,62825 € |
|---|---|
| Unit Price with VAT: | 0,74762 € |


