Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1725T-3002E/MC

DigiKey Part Number
MCP1725T-3002E/MCTR-ND - Tape & Reel (TR)
MCP1725T-3002E/MCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP1725T-3002E/MC
Description
IC REG LINEAR 3V 500MA 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1725T-3002E/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
250,52480 €13,12 €
1000,51640 €51,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,51636 €1.703,99 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €