MCP1701AT-1802I/MB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 51
Unit Price: 0,75000 €
Datasheet

Direct


ABLIC Inc.
In Stock: 0
Unit Price: 0,43652 €
Datasheet
SOT 89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 89-3

MCP1701AT-1802I/MB

DigiKey Part Number
MCP1701AT-1802I/MBTR-ND - Tape & Reel (TR)
MCP1701AT-1802I/MBCT-ND - Cut Tape (CT)
MCP1701AT-1802I/MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1701AT-1802I/MB
Description
IC REG LINEAR 1.8V 110MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 110mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701AT-1802I/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 20mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51468 €514,68 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
250,53200 €13,30 €
1000,51470 €51,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €