

S-817B18AUA-CWHT2G | |
---|---|
DigiKey Part Number | S-817B18AUA-CWHT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B18AUA-CWHT2G |
Description | IC REG LINEAR 1.8V 20MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,37445 € | 374,45 € |
2.000 | 0,36281 € | 725,62 € |
3.000 | 0,35698 € | 1.070,94 € |
5.000 | 0,35053 € | 1.752,65 € |
7.000 | 0,34675 € | 2.427,25 € |
10.000 | 0,34312 € | 3.431,20 € |
25.000 | 0,33531 € | 8.382,75 € |
Unit Price without VAT: | 0,37445 € |
---|---|
Unit Price with VAT: | 0,44560 € |