
MCP1664T-E/OT | |
|---|---|
DigiKey Part Number | MCP1664T-E/OTTR-ND - Tape & Reel (TR) MCP1664T-E/OTCT-ND - Cut Tape (CT) MCP1664T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1664T-E/OT |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1664T-E/OT Models |
Category | Voltage - Output 32V |
Manufacturer Microchip Technology | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 2.4V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,14430 € | 114,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05388 € | 3.161,64 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |









