
ADM00641 | |
|---|---|
DigiKey Part Number | ADM00641-ND |
Manufacturer | |
Manufacturer Product Number | ADM00641 |
Description | EVAL BOARD FOR MCP1664 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1664 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Microchip Technology | Voltage - Input 2.4V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part MCP1664 |
Current - Output / Channel 270mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,22000 € | 114,22 € |
| Unit Price without VAT: | 114,22000 € |
|---|---|
| Unit Price with VAT: | 135,92180 € |



