MCP1642BT-50I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1642BT-50I/MC

DigiKey Part Number
150-MCP1642BT-50I/MCCT-ND - Cut Tape (CT)
150-MCP1642BT-50I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1642BT-50I/MC
Description
IC REG BOOST 5V 800MA 8DFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.