
MCP16417T-I/UN | |
|---|---|
DigiKey Part Number | 150-MCP16417T-I/UNTR-ND - Tape & Reel (TR) 150-MCP16417T-I/UNCT-ND - Cut Tape (CT) 150-MCP16417T-I/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16417T-I/UN |
Description | IC REG BOOST ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.82V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 25 | 0,61880 € | 15,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55939 € | 1.398,48 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


