Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP16412T-I/UN | |
|---|---|
DigiKey Part Number | 150-MCP16412T-I/UNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP16412T-I/UN |
Description | IC REG BOOST ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 0.82V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16411T-I/UN | Microchip Technology | 2.500 | 150-MCP16411T-I/UNCT-ND | 0,72000 € | Parametric Equivalent |
| MCP16413T-I/UN | Microchip Technology | 0 | 150-MCP16413T-I/UNTR-ND | 0,61516 € | Parametric Equivalent |
| MCP16414T-I/UN | Microchip Technology | 4.744 | 150-MCP16414T-I/UNCT-ND | 0,73000 € | Parametric Equivalent |
| MCP16415T-I/UN | Microchip Technology | 4.486 | 150-MCP16415T-I/UNCT-ND | 0,72000 € | Parametric Equivalent |
| MCP16416T-I/UN | Microchip Technology | 191 | 150-MCP16416T-I/UNCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61516 € | 1.537,90 € |
| Unit Price without VAT: | 0,61516 € |
|---|---|
| Unit Price with VAT: | 0,73204 € |


