
MCP1318T-29LE/OT | |
|---|---|
DigiKey Part Number | MCP1318T-29LE/OTTR-ND - Tape & Reel (TR) MCP1318T-29LE/OTCT-ND - Cut Tape (CT) MCP1318T-29LE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1318T-29LE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1318T-29LE/OT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1318MT-29EE/OT | Microchip Technology | 1.207 | 150-MCP1318MT-29EE/OTCT-ND | 0,71000 € | Parametric Equivalent |
| MCP1318T-29LE/OTVAO | Microchip Technology | 3.000 | 150-MCP1318T-29LE/OTVAOCT-ND | 0,67000 € | Parametric Equivalent |
| MCP1319T-29LE/OT | Microchip Technology | 16.336 | MCP1319T-29LE/OTCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 25 | 0,70240 € | 17,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57368 € | 1.721,04 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

