
MCP1318MT-29EE/OT | |
|---|---|
DigiKey Part Number | 150-MCP1318MT-29EE/OTTR-ND - Tape & Reel (TR) 150-MCP1318MT-29EE/OTCT-ND - Cut Tape (CT) 150-MCP1318MT-29EE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1318MT-29EE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Series | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1318T-29LE/OT | Microchip Technology | 127 | MCP1318T-29LE/OTCT-ND | 0,73000 € | Parametric Equivalent |
| MCP1318T-29LE/OTVAO | Microchip Technology | 3.000 | 150-MCP1318T-29LE/OTVAOCT-ND | 0,67000 € | Parametric Equivalent |
| MCP1319T-29LE/OT | Microchip Technology | 16.336 | MCP1319T-29LE/OTCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53540 € | 53,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60207 € | 1.806,21 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

