Direct

MCP1258-E/UN | |
|---|---|
DigiKey Part Number | MCP1258-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP1258-E/UN |
Description | IC REG CHARGE PUMP 3.3V 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1258-E/UN Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1258T-E/UN | Microchip Technology | 26 | MCP1258T-E/UNCT-ND | 1,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,76695 € | 353,39 € |
| Unit Price without VAT: | 1,76695 € |
|---|---|
| Unit Price with VAT: | 2,10267 € |



