Direct

MCP1258-E/MF | |
|---|---|
DigiKey Part Number | MCP1258-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP1258-E/MF |
Description | IC REG CHG PUMP 3.3V 100MA 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1258-E/MF Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1258T-E/MF | Microchip Technology | 0 | MCP1258T-E/MF-ND | 1,76694 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,76696 € | 424,07 € |
| Unit Price without VAT: | 1,76696 € |
|---|---|
| Unit Price with VAT: | 2,10268 € |



