
MCP1253T-ADJI/MS | |
|---|---|
DigiKey Part Number | MCP1253T-ADJI/MSTR-ND - Tape & Reel (TR) MCP1253T-ADJI/MSCT-ND - Cut Tape (CT) MCP1253T-ADJI/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1253T-ADJI/MS |
Description | IC REG CHARGE PUMP ADJ 1 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 1.5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1253T-ADJI/MS Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 25 | 1,52120 € | 38,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24298 € | 3.107,45 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

