Direct

MCP1252T-33X50I/MS | |
|---|---|
DigiKey Part Number | MCP1252T-33X50IMSTR-ND - Tape & Reel (TR) MCP1252T-33X50IMSCT-ND - Cut Tape (CT) MCP1252T-33X50IMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1252T-33X50I/MS |
Description | IC REG CHARGE PUMP PROG 1 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1252T-33X50I/MS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1252-33X50I/MS | Microchip Technology | 0 | MCP1252-33X50I/MS-ND | 1,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 1,53360 € | 38,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25292 € | 3.132,30 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


