
MASMLG28CA | |
|---|---|
DigiKey Part Number | 1086-6282-ND |
Manufacturer | |
Manufacturer Product Number | MASMLG28CA |
Description | TVS DIODE 28VWM 45.4VC DO215AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) |
Datasheet | Datasheet |
EDA/CAD Models | MASMLG28CA Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 66A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMLG28CA | Microchip Technology | 0 | 1086-8841-ND | 2,35593 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,46040 € | 1.492,08 € |
| Unit Price without VAT: | 7,46040 € |
|---|---|
| Unit Price with VAT: | 8,87788 € |


