MRF89XA-I/MQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 11.544
Unit Price: 3,24000 €
Datasheet

Similar


Semtech Corporation
In Stock: 1.783
Unit Price: 4,02000 €
Datasheet
IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF89XA-I/MQ

DigiKey Part Number
MRF89XA-I/MQ-ND
Manufacturer
Manufacturer Product Number
MRF89XA-I/MQ
Description
IC RF TXRX ISM<1GHZ 32VQFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MRF89XA-I/MQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, OOK
Frequency
Data Rate (Max)
200kbps
Power - Output
12.5dBm
Sensitivity
-113dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
3mA
Current - Transmitting
16mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types