
MRF89XAT-I/MQ | |
|---|---|
DigiKey Part Number | MRF89XAT-I/MQTR-ND - Tape & Reel (TR) MRF89XAT-I/MQCT-ND - Cut Tape (CT) MRF89XAT-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRF89XAT-I/MQ |
Description | IC RF TXRX ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MRF89XAT-I/MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -113dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 25 | 3,16000 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,69368 € | 8.081,04 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |






