Similar

M1AFS-EMBEDDED-KIT-2 | |
|---|---|
DigiKey Part Number | 1100-1145-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS-EMBEDDED-KIT-2 |
Description | KIT DEV FUSION EMBEDDED M1AFS |
Customer Reference | |
Detailed Description | Fusion FPGA Embedded M1AFS1500 Fusion® FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Fusion FPGA Embedded |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part M1AFS1500 |
Packaging Bulk | Suggested Programming Environment Libero SoC |
Part Status Obsolete | Base Product Number |
Type FPGA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1AFS-ADV-DEV-KIT-PWR-2 | Microchip Technology | 0 | 1100-1146-ND | 1.587,77000 € | Similar |


