
M1AFS-ADV-DEV-KIT-PWR-2 | |
|---|---|
DigiKey Part Number | 1100-1146-ND |
Manufacturer | |
Manufacturer Product Number | M1AFS-ADV-DEV-KIT-PWR-2 |
Description | KIT DEV FUSION ADVANCED M1AFS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fusion FPGA Advanced M1AFS1500 Fusion® FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Fusion FPGA Advanced |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part M1AFS1500 |
Packaging Bulk | Suggested Programming Environment Libero SoC |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.587,77000 € | 1.587,77 € |
| Unit Price without VAT: | 1.587,77000 € |
|---|---|
| Unit Price with VAT: | 1.889,44630 € |

