LXS201-23-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,46033 €
Datasheet
RF Diode Schottky - Single 3V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS201-23-1/TR

DigiKey Part Number
150-LXS201-23-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXS201-23-1/TR
Description
DIODE SCHOTTKY 3V 250MW SOT233
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Current - Max
1 A
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,46033 €5.460,33 €
Manufacturers Standard Package
Unit Price without VAT:5,46033 €
Unit Price with VAT:6,49779 €