Parametric Equivalent

LXS201-23-0/TR | |
|---|---|
DigiKey Part Number | 150-LXS201-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXS201-23-0/TR |
Description | DIODE SCHOTTKY 3V 250MW SOT233 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 1 A 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,46033 € | 5.460,33 € |
| Unit Price without VAT: | 5,46033 € |
|---|---|
| Unit Price with VAT: | 6,49779 € |


