Similar



LX8213-00ISE-TR | |
|---|---|
DigiKey Part Number | 150-LX8213-00ISE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX8213-00ISE-TR |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.17V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1824T-ADJE/OT | Microchip Technology | 5.194 | MCP1824T-ADJE/OTCT-ND | 0,48000 € | Similar |


