
LX1671 EVA KIT | |
|---|---|
DigiKey Part Number | 150-LX1671EVAKIT-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LX1671 EVA KIT |
Description | EVAL BOARD FOR LX1671 |
Customer Reference | |
Detailed Description | LX1671 LoadSHARE™ Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LX1671 | |
Note | - |


