Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-MLPQ (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1671CLQ

DigiKey Part Number
150-LX1671CLQ-ND
Manufacturer
Manufacturer Product Number
LX1671CLQ
Description
IC REG CTRLR BUCK 38MLPQ
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-MLPQ (5x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Frequency - Switching
300kHz
Series
Duty Cycle (Max)
85%
Packaging
Bulk
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Soft Start
Function
Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
38-VFQFN Exposed Pad
Number of Outputs
4
Supplier Device Package
38-MLPQ (5x7)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.991
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,18000 €5,18 €
103,97200 €39,72 €
253,66920 €91,73 €
1003,33650 €333,65 €
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €