Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2950-02YZ | |
|---|---|
DigiKey Part Number | LP2950-02YZ-ND |
Manufacturer | |
Manufacturer Product Number | LP2950-02YZ |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 150 µA |
Part Status Obsolete | Current - Supply (Max) 14 mA |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ | STMicroelectronics | 16.867 | 497-1009-ND | 0,33000 € | Similar |
| LP2950ACZ-5.0/LFT7 | Texas Instruments | 2.397 | 296-LP2950ACZ-5.0/LFT7CT-ND | 0,89000 € | Similar |
| LP2950ACZ-5.0/NOPB | Texas Instruments | 8.866 | LP2950ACZ-5.0NS/NOPB-ND | 1,11000 € | Similar |
| LP2950ACZ-5.0G | onsemi | 5.591 | LP2950ACZ-5.0GOS-ND | 0,55000 € | Similar |
| LP2950CZ-5.0/LFT1 | Texas Instruments | 5.194 | 296-LP2950CZ-5.0/LFT1CT-ND | 0,89000 € | Similar |





