Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2576BU | |
|---|---|
DigiKey Part Number | LM2576BU-ND |
Manufacturer | |
Manufacturer Product Number | LM2576BU |
Description | IC REG BUCK ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576BU Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | 1,52000 € | Direct |
| AP1501-K5G-13 | Diodes Incorporated | 2.928 | 31-AP1501-K5G-13CT-ND | 2,62000 € | Similar |
| LM2575S-ADJ/NOPB | Texas Instruments | 803 | LM2575S-ADJ/NOPB-ND | 3,92000 € | Similar |
| LM2575SX-ADJ/NOPB | Texas Instruments | 771 | 296-LM2575SX-ADJ/NOPBCT-ND | 3,48000 € | Similar |
| LM2596DSADJG | onsemi | 7.750 | LM2596DSADJGOS-ND | 1,99000 € | Similar |





