
TL2575HV-ADJIKTTR | |
|---|---|
DigiKey Part Number | 296-21841-2-ND - Tape & Reel (TR) 296-21841-1-ND - Cut Tape (CT) 296-21841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-ADJIKTTR |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-ADJIKTTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575S-ADJ/NOPB | Texas Instruments | 803 | LM2575S-ADJ/NOPB-ND | 3,92000 € | Similar |
| LM2575SX-ADJ/NOPB | Texas Instruments | 771 | 296-LM2575SX-ADJ/NOPBCT-ND | 3,48000 € | Similar |
| AP1501-K5G-13 | Diodes Incorporated | 2.928 | 31-AP1501-K5G-13CT-ND | 2,62000 € | Similar |
| LM2575WU | Microchip Technology | 52 | 576-1675-5-ND | 1,49000 € | Similar |
| LM2576WU | Microchip Technology | 535 | LM2576WU-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,72640 € | 68,16 € |
| 100 | 2,46770 € | 246,77 € |
| 250 | 2,34436 € | 586,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27004 € | 1.135,02 € |
| 1.000 | 2,20885 € | 2.208,85 € |
| 1.500 | 2,17820 € | 3.267,30 € |
| 2.500 | 2,14425 € | 5.360,62 € |
| 3.500 | 2,12442 € | 7.435,47 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

