LM2576-5.0BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 371
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.060
Unit Price: 6,15000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576-5.0BT

DigiKey Part Number
LM2576-5.0BT-ND
Manufacturer
Manufacturer Product Number
LM2576-5.0BT
Description
IC REG BUCK 5V 3A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2576-5.0BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Bulk
Current - Output
Part Status
Obsolete
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2576-5.0WTMicrochip Technology371576-1518-5-ND1,50000 €Direct
LM2591HVT-5.0/NOPBTexas Instruments1.060LM2591HVT-5.0/NOPB-ND6,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes