

LM2591HVT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2591HVT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2591HVT-5.0/NOPB |
Description | IC REG BUCK 5V 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2591HVT-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,36500 € | 43,65 € |
| 45 | 3,86756 € | 174,04 € |
| 135 | 3,61630 € | 488,20 € |
| 270 | 3,49341 € | 943,22 € |
| 540 | 3,39220 € | 1.831,79 € |
| 1.035 | 3,31357 € | 3.429,54 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

