Direct
Similar

LM2575-5.0BN | |
|---|---|
DigiKey Part Number | LM2575-5.0BN-ND |
Manufacturer | |
Manufacturer Product Number | LM2575-5.0BN |
Description | IC REG BUCK 5V 1A 16DIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-5.0BN Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DIP |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575-5.0YN | Microchip Technology | 0 | LM2575-5.0YN-ND | 1,33000 € | Direct |
| TL2575HV-05IN | Rochester Electronics, LLC | 9.141 | 2156-TL2575HV-05IN-ND | 2,87270 € | Similar |



