MFR Recommended

LIB-G-PC-N-5YR-DISKID | |
|---|---|
DigiKey Part Number | 150-LIB-G-PC-N-5YR-DISKID-ND |
Manufacturer | |
Manufacturer Product Number | LIB-G-PC-N-5YR-DISKID |
Description | LIBERO 5 YEAR GOLD FLT NL LICENS |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 5 Years Fixed Node Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | - | |
Edition | Gold | |
License Length | 5 Years | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |


