Integrated Development Environment (IDE) 3 Years Fixed Node Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIB-G-PC-N-3YR-DISKID

DigiKey Part Number
150-LIB-G-PC-N-3YR-DISKID-ND
Manufacturer
Manufacturer Product Number
LIB-G-PC-N-3YR-DISKID
Description
LIBERO 3 YEAR GOLD FLT NL LICENS
Customer Reference
Detailed Description
Integrated Development Environment (IDE) 3 Years Fixed Node Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Electronic Delivery
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
-
Edition
Gold
License Length
3 Years
License - User Details
Fixed Node
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
12.230,52000 €2.230,52 €
Manufacturers Standard Package
Unit Price without VAT:2.230,52000 €
Unit Price with VAT:2.654,31880 €