MFR Recommended

LIB-G-PC-A-N-DISKID | |
|---|---|
DigiKey Part Number | LIB-G-PC-A-N-DISKID-ND |
Manufacturer | |
Manufacturer Product Number | LIB-G-PC-A-N-DISKID |
Description | GOLD ARCHIVAL LICENSE LOCKED |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 20 Years Fixed Node Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | - | |
Edition | Gold | |
License Length | 20 Years | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |


