
LIB-PL-PC-A-N-DISKID | |
|---|---|
DigiKey Part Number | 1100-LIB-PL-PC-A-N-DISKID-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-PC-A-N-DISKID |
Description | LICENSE LOCKED DISK ID WINDOWS |
Customer Reference | |
Detailed Description | License 1 Year Fixed Node Design, Simulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.175,67000 € | 6.175,67 € |
| Unit Price without VAT: | 6.175,67000 € |
|---|---|
| Unit Price with VAT: | 7.349,04730 € |

