Similar

LE89810BSCT | |
|---|---|
DigiKey Part Number | LE89810BSCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE89810BSCT |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


