
LE9643AQCT | |
|---|---|
DigiKey Part Number | 150-LE9643AQCTTR-ND - Tape & Reel (TR) 150-LE9643AQCT-ND - Cut Tape (CT) 150-LE9643AQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9643AQCT |
Description | IC TELECOM INTERFACE 36QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Circuit 36-QFN (4x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 95V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-QFN |
Function Subscriber Line Interface Circuit | Supplier Device Package 36-QFN (4x6) |
Interface PCM, Serial, SPI | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 25 | 1,87440 € | 46,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53135 € | 4.594,05 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




