Similar

LE88286TQCT | |
|---|---|
DigiKey Part Number | LE88286TQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE88286TQCT |
Description | IC TELECOM INTERFACE 64QFN |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN |
Datasheet | Datasheet |
EDA/CAD Models | LE88286TQCT Models |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Voltage - Supply 4.75V ~ 35V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFN |
Function Telecom Circuit | Supplier Device Package 64-QFN |
Interface PCM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9622RQCT | Microchip Technology | 2.839 | 150-LE9622RQCT-ND | 3,23000 € | Similar |


