
LE9622RQCT | |
|---|---|
DigiKey Part Number | 150-LE9622RQCTTR-ND - Tape & Reel (TR) 150-LE9622RQCT-ND - Cut Tape (CT) 150-LE9622RQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9622RQCT |
Description | IC TELECOM INTERFACE 53QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 53-VFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 53-QFN (7x7) |
Interface PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 25 | 3,18520 € | 79,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,60223 € | 7.806,69 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

