
LE88286TQC | |
|---|---|
DigiKey Part Number | LE88286TQC-ND |
Manufacturer | |
Manufacturer Product Number | LE88286TQC |
Description | IC TELECOM INTERFACE 64QFN |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 64-QFN |
Datasheet | Datasheet |
EDA/CAD Models | LE88286TQC Models |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Voltage - Supply 4.75V ~ 35V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFN |
Function Telecom Circuit | Supplier Device Package 64-QFN |
Interface PCM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9622RQC | Microchip Technology | 925 | LE9622RQC-ND | 3,15000 € | Similar |


