
LE9622RQC | |
|---|---|
DigiKey Part Number | LE9622RQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9622RQC |
Description | IC TELECOM INTERFACE 53QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 53-QFN (7x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 53-VFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 53-QFN (7x7) |
Interface PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 25 | 3,12680 € | 78,17 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

