Similar

LE88241DLCT | |
|---|---|
DigiKey Part Number | LE88241DLCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE88241DLCT |
Description | IC TELECOM INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 80-eLQFP |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 80-LQFP |
Part Status Obsolete | Supplier Device Package 80-eLQFP |
Function Telecom Circuit | Base Product Number |
Interface PCM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9622RQCT | Microchip Technology | 2.839 | 150-LE9622RQCT-ND | 3,20000 € | Similar |


