
LAN9730I-ABZJ | |
|---|---|
DigiKey Part Number | LAN9730I-ABZJ-ND |
Manufacturer | |
Manufacturer Product Number | LAN9730I-ABZJ |
Description | IC USB 2.0-10/100 ETH CRTL 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to Ethernet USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9730I-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 25 | 4,85360 € | 121,34 € |
| 100 | 4,40630 € | 440,63 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |



