LAN9500I-ABZJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 994
Unit Price: 5,50000 €
Datasheet
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9500I-ABZJ

DigiKey Part Number
LAN9500I-ABZJ-ND
Manufacturer
Manufacturer Product Number
LAN9500I-ABZJ
Description
IC USB 2.0-10/100 ETH CRTL 56QFN
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9500I-ABZJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
78mA
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types