
LAN9420-NU | |
|---|---|
DigiKey Part Number | LAN9420-NU-ND |
Manufacturer | |
Manufacturer Product Number | LAN9420-NU |
Description | IC ETHERNET CTRLR SGL 128VTQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9420-NU Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 125mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol Ethernet | Supplier Device Package 128-VTQFP (14x14) |
Function Controller | Base Product Number |
Interface PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,24067 € | 763,32 € |
| Unit Price without VAT: | 4,24067 € |
|---|---|
| Unit Price with VAT: | 5,04640 € |

