Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY SGMII Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9384T-I/6XX

DigiKey Part Number
150-LAN9384T-I/6XXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN9384T-I/6XX
Description
7-PORT 100BASE-T1 INDUSTRIAL SWI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY SGMII Interface 128-TQFP-EP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
SGMII
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP-EP (14x14)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,91590 €13.915,90 €
Manufacturers Standard Package
Unit Price without VAT:13,91590 €
Unit Price with VAT:16,55992 €