
LAN9360C-I/CQBT-101 | |
|---|---|
DigiKey Part Number | 150-LAN9360C-I/CQBT-101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9360C-I/CQBT-101 |
Description | AVB AUDIO ENDPOINT WITH INTEGRAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY I2C, I2S, RMII, SPI, USB Interface 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9360C-I/CQBT-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | I2C, I2S, RMII, SPI, USB | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,95230 € | 27.904,60 € |
| Unit Price without VAT: | 13,95230 € |
|---|---|
| Unit Price with VAT: | 16,60324 € |

