
LAN9360A-I/CQBT-100 | |
|---|---|
DigiKey Part Number | 150-LAN9360A-I/CQBT-100TR-ND - Tape & Reel (TR) 150-LAN9360A-I/CQBT-100CT-ND - Cut Tape (CT) 150-LAN9360A-I/CQBT-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9360A-I/CQBT-100 |
Description | AVB ENDPOINT 7 STREAMS 40 CH |
Customer Reference | |
Detailed Description | Ethernet Controller I2C, I2S, RMII, SPI, USB Interface 100-TFBGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | I2C, I2S, RMII, SPI, USB | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 25 | 11,85040 € | 296,26 € |
| 100 | 11,44600 € | 1.144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,44598 € | 22.891,96 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 16,92180 € |

