
LAN9355TI/ML | |
|---|---|
DigiKey Part Number | LAN9355TI/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9355TI/ML |
Description | IC ETHERNET SWITCH 3PORT 88VQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 88-QFN (12x12) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 88-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 88-QFN (12x12) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,65204 € | 19.130,10 € |
| Unit Price without VAT: | 7,65204 € |
|---|---|
| Unit Price with VAT: | 9,10593 € |

