
LAN9353/ML | |
|---|---|
DigiKey Part Number | LAN9353/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9353/ML |
Description | IC ETHERNET SWITCH 3PORT 64QFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9353/ML Models |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 25 | 5,18440 € | 129,61 € |
| 100 | 5,00380 € | 500,38 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

